
Dual common mode choke with 590µH inductance and 5.6A DC current rating. Features a low 21mΩ DC resistance (DCR) and operates within a -40°C to 120°C temperature range. This unshielded, SMD/SMT component is supplied on tape and reel, offering a 35% inductance tolerance.
Sign in to ask questions about the Pulse P0353NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0353NLT technical specifications.
| DC Current | 5.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 590uH |
| Length | 19.56mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PO-xxx |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0353NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
