The P0353T is a SMD/SMT EMI filter with a maximum DC current rating of 5.6A and a DC resistance of 21mR. It has an inductance of 590uH and is suitable for use in applications with operating temperatures ranging from -40°C to 120°C. The filter is available in a package quantity of 200, packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse P0353T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Current | 5.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 590uH |
| Length | 19.56mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0353T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.