
Dual common mode choke for power and signal lines, featuring 1.17mH inductance with a 35% tolerance. Rated for 1.22A DC current, it offers a low 200mΩ DC resistance. This surface mount component operates from -40°C to 120°C and is packaged on tape and reel.
Pulse P0354NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.22A |
| DC Current | 1.22A |
| DC Resistance (DCR) | 200mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 1.17mH |
| Inductance Tolerance | 35% |
| Length | 12.7mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
