
Surface mount fixed inductor featuring a toroidal core with 14µH series inductance and 3.5µH parallel inductance, both with a 20% tolerance. Offers a maximum DC current of 11.2A and a continuous current of 5.6A. DC resistance is 26.2mΩ series and 6.54mΩ parallel. Operating temperature range spans -40°C to 130°C. Dimensions are 0.715" L x 0.59" W x 0.30" H (18.16mm L x 14.99mm W x 7.62mm H).
Pulse P0396NL technical specifications.
| Package/Case | Nonstandard |
| Current | 5.6A |
| DC Resistance (DCR) | 26.2mR |
| DC Resistance (DCR) - Parallel | 6.54mR |
| DC Resistance (DCR) - Series | 26.2mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 3.5uH |
| Inductance - Series | 14uH |
| Length | 0.715inch |
| Max DC Current | 11.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0396NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.