This Surface Mount Fixed Inductor features a 20% tolerance and a series inductance of 108uH. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a tape and reel format. It is compliant with ROHS regulations and has a maximum DC current rating of 3.54A.
Pulse P0402NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.77A |
| DC Resistance (DCR) | 212.8mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 27uH |
| Inductance - Series | 108uH |
| Length | 0.715inch |
| Max DC Current | 3.54A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
