
Dual common mode choke for power and signal lines, featuring 1.32mH inductance per line with a 35% tolerance. Rated for 3.3A DC current, it offers a low 60mΩ DC resistance. This surface mount component operates within a -40°C to 120°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Pulse P0420NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0420NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 60mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 1.32mH |
| Length | 19.56mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0420NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
