Sign in to ask questions about the Pulse P0421NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0421NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 60mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 220uH |
| Length | 19.56mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0421NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
