Pulse P0422 technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 770uH |
| Length | 0.77inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 17.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.