
Dual common mode choke with 810µH inductance per line, rated for 9.7A DC current. Features a low 14mΩ DC resistance (DCR) and operates within a -40°C to 120°C temperature range. Surface mountable in an SMD/SMT package, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Pulse P0429NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0429NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 9.7A |
| DC Current | 9.7A |
| DC Resistance (DCR) | 14mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 810uH |
| Length | 27.94mm |
| Max DC Current | 9.7A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0429NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
