Pulse P0432NLT technical specifications.
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 20.7mR |
| Depth | 5.72mm |
| Height | 0.125inch |
| Inductance | 1.1uH |
| Length | 0.335inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 1 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0432NLT to view detailed technical specifications.
No datasheet is available for this part.