The Ros1/Ros2 series SMD/SMT fixed inductor is a surface mount component with a maximum DC current rating of 1.5A. It has a tolerance of 15% and an inductance value of 850nH. The inductor is available in a package quantity of 500 and is packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
Pulse P0432T technical specifications.
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 850nH |
| Length | 8.51mm |
| Max DC Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.