
Inductor Power Shielded Toroid 3.9uH/2.72uH 15% 1A 0.046Ohm DCR T/R
Pulse P0435NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Resistance (DCR) | 46mR |
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 3.9uH |
| Length | 0.335inch |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 1 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0435NLT to view detailed technical specifications.
No datasheet is available for this part.