
The Ros1/Ros2 fixed inductor is a surface mount component with a maximum DC current rating of 240mA and a tolerance of 15%. It has a package quantity of 500 units per reel and is packaged in tape and reel format. The inductor measures 5.72mm in depth and width, and 3.18mm in height, with a length of 8.51mm. It is not radiation hardened and is not RoHS compliant.
Pulse P0442T technical specifications.
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 35.8uH |
| Length | 8.51mm |
| Max DC Current | 240mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
