
This 5A surface mount shielded inductor features a 9.3mΩ DC resistance and 650nH inductance. It operates within a temperature range of -40°C to 130°C and is available in a tape and reel packaging with 600 pieces per reel. The inductor is designed for surface mount applications and has a width of 0.39inch and a length of 0.545inch.
Checking distributor stock and pricing after the page loads.
Pulse P0450NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Resistance (DCR) | 9.3mR |
| Depth | 9.91mm |
| Height | 0.215inch |
| Inductance | 650nH |
| Length | 0.545inch |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
