
Inductor Power Shielded Toroid 1.5uH/1.09uH 15% 5A 0.0131Ohm DCR T/R
Pulse P0452T technical specifications.
| Depth | 9.91mm |
| Height | 5.46mm |
| Inductance | 1.09uH |
| Max DC Current | 5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
