
The Ros 2 shielded surface mount inductor has a current rating of 2A and a DC resistance of 30mR. It has an inductance of 4.76uH and is designed for surface mount applications. The inductor is shielded and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a nonstandard package with a package quantity of 600 units per reel.
Checking distributor stock and pricing after the page loads.
Pulse P0456NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 9.91mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 4.76uH |
| Length | 0.545inch |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |