Inductor Power Shielded Toroid 15.5uH/11.47uH 15% 1.3A 0.069Ohm DCR T/R
Pulse P0459NLT technical specifications.
| Depth | 9.91mm |
| Height | 5.46mm |
| Inductance | 11.47uH |
| Max DC Current | 1.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros1/Ros2 |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.