The Ros 2 shielded surface mount fixed inductor is rated for 1A with a tolerance of 15%. It has a package case of 104 and an inductance of 34uH. The inductor is shielded and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a package quantity of 600 and is packaged in tape and reel.
Pulse P0460NLT technical specifications.
| Package/Case | 104 |
| Current Rating | 1A |
| DC Resistance (DCR) | 104mR |
| Depth | 9.91mm |
| Height | 0.215inch |
| Inductance | 34uH |
| Length | 0.545inch |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.