Inductor Power Shielded Toroid 62.5uH/40.8uH 15% 0.8A 0.276Ohm DCR T/R
Pulse P0462T technical specifications.
| Height | 1.65mm |
| Inductance | 40.8uH |
| Length | 13.84mm |
| Max DC Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 0.038801oz |
| Width | 9.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.