The Pulse P0463NLT is a surface mount fixed inductor with a current rating of 600mA and a tolerance of 15%. It has a saturation current of 26A and a maximum operating temperature of 130°C. The inductor is shielded and has a nonstandard package case. It is available in a package quantity of 600 and is packaged on a tape and reel. The inductor has a DCR of 282mR and an inductance of 69.7uH. It is designed for use in surface mount applications and has a maximum operating temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current | 11.7A |
| Current Rating | 600mA |
| DC Resistance (DCR) | 282mR |
| Depth | 9.91mm |
| Height | 5.46mm |
| Height - Seated (Max) | 0.215inch |
| Inductance | 69.7uH |
| Length | 0.545inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 26A |
| Series | Ros 2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |