
Inductor Power Shielded Toroid 100uH/69.7uH 15% 0.6A 0.282Ohm DCR T/R
Pulse P0463T technical specifications.
| Height | 5.46mm |
| Inductance | 69.7uH |
| Length | 13.84mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
