Pulse P0466NLT technical specifications.
| Package/Case | 784 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 784mR |
| Depth | 9.91mm |
| Height | 0.215inch |
| Inductance | 254uH |
| Length | 0.545inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0466NLT to view detailed technical specifications.
No datasheet is available for this part.