Inductor Power Shielded Toroid 422.5uH/272uH 15% 0.3A 1.185Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.185R |
| Depth | 9.91mm |
| Height | 0.215inch |
| Inductance | 422.5uH |
| Length | 0.545inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |