
Inductor Power Shielded Toroid 500uH/357uH 15% 0.25A 1.38Ohm DCR T/R
Pulse P0468NLT technical specifications.
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.38R |
| Depth | 9.91mm |
| Height | 0.215inch |
| Inductance | 500uH |
| Length | 13.84mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 2 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0468NLT to view detailed technical specifications.
No datasheet is available for this part.