This surface mount common mode choke has a maximum DC current rating of 1.63A and a DC resistance of 110mR. It operates within a temperature range of -40°C to 120°C. The choke is packaged in a rail/tube format with 35 pieces per package.
Pulse P0473 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.63A |
| DC Current | 1.63A |
| DC Resistance (DCR) | 110mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 880uH |
| Length | 12.7mm |
| Max DC Current | 1.63A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Weight | 0.052911oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.