The Pulse P0473NL is a RoHS compliant EMI filter with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a DC current rating of 1.63A and a DC resistance of 110mR. The filter is packaged in a RoHS compliant package-4 and is available in quantities of 35. It is suitable for use in data line applications and is not radiation hardened.
Sign in to ask questions about the Pulse P0473NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0473NL technical specifications.
| DC Current | 1.63A |
| DC Resistance (DCR) | 110mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 880uH |
| Length | 12.7mm |
| Max DC Current | 1.63A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0473NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
