
Surface mount data line filter featuring 2 functions and a 14A DC current rating. This component offers 470µH inductance with 8mΩ DC resistance and operates across a -40°C to 120°C temperature range. Designed for surface mounting, it is RoHS compliant and packaged in an SMD/SMT configuration.
Sign in to ask questions about the Pulse P0502NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0502NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 14A |
| DC Current | 14A |
| DC Resistance (DCR) | 8mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 470uH |
| Length | 1.22inch |
| Max DC Current | 14A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0502NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
