
The Pulse P0527NL is a 7.2A SMD/SMT EMI filter with a maximum operating temperature of 120°C and a tolerance of 35%. It is packaged in a RoHS compliant package-4 and is unshielded. The filter has a current rating of 7.2A and is suitable for use in surface mount applications.
Sign in to ask questions about the Pulse P0527NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0527NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 7.2A |
| DC Current | 7.2A |
| DC Resistance (DCR) | 15mR |
| Depth | 25.4mm |
| Height | 10.03mm |
| Inductance | 530uH |
| Length | 28.19mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0527NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
