
General purpose pulse transformer featuring a 1:1.1 turns ratio and 1.5kV isolation voltage. This surface mount component offers 3300uH inductance with primary and secondary DC resistance of 1.6 Ohms. Operating temperature range spans -40°C to 130°C, with dimensions of 9mm (L) x 8.6mm (W) x 7.6mm (H). The unshielded, SMD termination package is RoHS compliant.
Pulse P0544NL technical specifications.
| DC Resistance (DCR) | 1.6R |
| Depth | 8.64mm |
| Height | 7.6mm |
| Inductance | 3300uH |
| Isolation Voltage | 1.5kV |
| Length | 9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0544NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
