
Automotive-grade pulse transformer featuring a 1:1.1 turns ratio and 1500VDC isolation. Surface mount design with 8 terminals, offering 1.6 Ohm primary and secondary DC resistance. Operating temperature range from -40°C to 130°C, packaged on tape and reel. Dimensions: 9.02mm L x 6.73mm W x 2.49mm H, with a depth of 8.64mm. RoHS compliant.
Pulse P0544NLT technical specifications.
| DC Resistance (DCR) | 1.6R |
| Depth | 8.64mm |
| Height | 2.49mm |
| Length | 9.02mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.6R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0544NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
