
General purpose current sense transformer with a 200:1 turns ratio, designed for through-hole mounting. Features a primary DCR of 2.8 Ohms and secondary DCR of 1.7 Ohms, with an inductance of 76mH. Operates at frequencies from 50 kHz to 500 kHz and offers 3000Vrms isolation. Rated for a 34A current and operates within a temperature range of -40°C to 130°C. Termination is via PC pins.
Pulse P0581NL technical specifications.
| Current Rating | 34A |
| DC Resistance (DCR) | 2.8R |
| Depth | 14.73mm |
| Frequency | 500kHz |
| Height | 19.05mm |
| Height - Seated (Max) | 19.05mm |
| Inductance | 76mH |
| Isolation Voltage | 3kV |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 80 |
| Packaging | Tray |
| Primary Impedance | 2.8R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Series | THT |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 200:1 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0581NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.