
General current sense transformer with a 100:1 turns ratio, 35A current rating, and 3kV isolation voltage. Features a primary DCR of 1.4 Ohms and secondary DCR of 1.7 Ohms, with a primary inductance of 19mH. Operates from 50kHz to 500kHz, with a maximum operating temperature of 130°C. This through-hole component utilizes PC pin termination and measures 20.57mm in length, 14.73mm in width, and 19.05mm in height.
Sign in to ask questions about the Pulse P0582NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0582NL technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 1.4R |
| Frequency | 500kHz |
| Height | 19.05mm |
| Height - Seated (Max) | 19.05mm |
| Inductance | 19mH |
| Isolation Voltage | 3kV |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Primary Impedance | 1.4R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Series | THT |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 100:1 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0582NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
