
This current sense transformer from Pulse has a current rating of 36A and a turns ratio of 50:1. It operates within a frequency range of 50 to 500 kHz and is designed for through hole mounting. The transformer is packaged in bulk quantities of 80 units and is compliant with RoHS regulations.
Sign in to ask questions about the Pulse P0583NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0583NL technical specifications.
| Current Rating | 36A |
| DC Resistance (DCR) | 1.7mR |
| Frequency | 500kHz |
| Height | 19.05mm |
| Height - Seated (Max) | 19.05mm |
| Inductance | 5mH |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Mount | Through Hole |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 50:1 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0583NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
