
General purpose pulse transformer featuring a 1:1 turns ratio and 1:1:1:1:1 winding configuration. Designed for gate drive applications, this component offers 3kV isolation voltage and operates within a -40°C to 130°C temperature range. Key technical specifications include 450uH inductance and 330mR DC resistance. The through-hole mount design utilizes PC pin leads for radial termination. This RoHS compliant component is supplied in trays of 80 units.
Pulse P0585NL technical specifications.
| DC Resistance (DCR) | 330mR |
| Depth | 12.19mm |
| Height | 19.05mm |
| Inductance | 450uH |
| Isolation Voltage | 3kV |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0585NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
