
The Pulse P0595 is a fixed inductor with two coils, offering a maximum operating temperature of 130°C and a maximum DC current of 19A. It has a tolerance of 15% and is designed for surface mount applications. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant. The Pulse P0595 has a series designation of HCCI-80 and measures 25.4mm in depth, 25.4mm in width, and 30.99mm in length, with a height of 12.7mm.
Pulse P0595 technical specifications.
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 4.52uH |
| Inductance - Series | 18.1uH |
| Length | 30.99mm |
| Max DC Current | 19A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
