This fixed inductor features a dual coil design with an inductance of 3.2uH and a tolerance of 15%. It can handle a maximum DC current of 24A and has a resistance of 0.0035R. The inductor is designed for surface mount applications and is packaged on a tape and reel. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Pulse P0596T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0596T technical specifications.
| DC Current | 24A |
| DC Resistance (DCR) | 3.5mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 3.2uH |
| Inductance - Parallel | 3.2uH |
| Inductance - Series | 12.8uH |
| Length | 30.99mm |
| Max DC Current | 24A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0035R |
| RoHS Compliant | No |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 0.659623oz |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0596T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.