Surface mount power toroid inductor featuring dual inductance values of 5.7µH (parallel) and 22.8µH (series) with a 15% tolerance. Offers a maximum DC current of 27A and a continuous current rating of 13.5A. DC resistance is 2.5mΩ in parallel and 10.1mΩ in series. Operating temperature range spans from -40°C to 130°C. Dimensions are 1.22 inches (length) x 1 inch (width) x 0.5 inches (height).
Pulse P0597NL technical specifications.
| Package/Case | Nonstandard |
| Current | 13.5A |
| DC Resistance (DCR) | 10.1mR |
| DC Resistance (DCR) - Parallel | 2.5mR |
| DC Resistance (DCR) - Series | 10.1mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 5.7uH |
| Inductance - Series | 22.8uH |
| Length | 1.22inch |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.
