
Surface mount fixed inductor featuring a toroidal core. Offers dual inductance values of 5.7µH and 22.8µH with a 15% tolerance. Supports a DC current of 27A and a maximum current of 13.5A, with a low DC resistance of 2.5mΩ. Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Pulse P0597NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0597NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 13.5A |
| DC Current | 27A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 2.45uH |
| Inductance - Parallel | 2.45uH |
| Inductance - Series | 9.8uH |
| Length | 30.99mm |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0597NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
