This fixed inductor features a dual coil design with a series inductance of 6.4uH and a parallel inductance of 1.6uH. It can handle a maximum DC current of 34A and operates within a temperature range of -40°C to 130°C. The inductor is packaged in a surface mount format, making it suitable for use in SMD/SMT applications. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Pulse P0598NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0598NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 17A |
| DC Resistance (DCR) | 6.4mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 1.6uH |
| Inductance - Series | 6.4uH |
| Length | 1.22inch |
| Max DC Current | 34A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0598NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.