This Pulse HCCI-80 series fixed inductor features a surface mount package with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 38A and a tolerance of 15%. It is available in a package quantity of 75 units per reel and is compliant with RoHS regulations.
Pulse P0599NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 19A |
| DC Resistance (DCR) | 5.1mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 1.1uH |
| Inductance - Series | 4.3uH |
| Length | 1.22inch |
| Max DC Current | 38A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.