
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 6.1A 0.015Ohm DCR T/R
Pulse P0751.222T technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.4A |
| DC Resistance (DCR) | 240mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.222T to view detailed technical specifications.
No datasheet is available for this part.
