
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.033Ohm DCR T/R
Pulse P0751.472T technical specifications.
| DC Current | 4.8A |
| DC Resistance (DCR) | 33mR |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.472T to view detailed technical specifications.
No datasheet is available for this part.