
The P0751.473T is a surface mount fixed inductor with a 47uH inductance value and a 20% tolerance. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC current rating of 1.6A. The inductor is packaged in a 217 case and is available in quantities of 800 per reel. It is not radiation hardened and is not RoHS compliant.
Pulse P0751.473T technical specifications.
| Package/Case | 217 |
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P0751 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0751.473T to view detailed technical specifications.
No datasheet is available for this part.