The P0762.224 is a general purpose inductor with a nominal inductance of 220uH and a maximum rated current of 0.4A. It has a DC resistance of 1.9Ohm and is designed for use as a power inductor. The inductor is available in a surface mount package with a length of 12.95mm, a width of 9.4mm, and a height of 3mm. It is rated for operation over a temperature range of -40C to 130C.
Pulse P0762.224 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | P0762 |
| Series | P0762NL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.