
Surface mount general purpose inductor with 22.8uH inductance and 20% tolerance. Features a 4.9A current rating, 36mR DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded, single-element component is RoHS compliant and packaged in a rail/tube for surface mounting.
Sign in to ask questions about the Pulse P0841SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0841SNL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 36mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 22.8uH |
| Lead Free | Lead Free |
| Lead Pitch | 3.81mm |
| Length | 23.87mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.036R |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0841SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.