
Surface mount fixed inductor with 22.8µH inductance and 20% tolerance. Features a 4.9A current rating, 36mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This unshielded toroid component is supplied on tape and reel.
Sign in to ask questions about the Pulse P0841SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0841SNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 36mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 22.8uH |
| Length | 23.87mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 260kHz |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0841SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.