This shielded wirewound inductor features a 12uH inductance with a 20% tolerance and a maximum DC current of 1.5A. The inductor has a maximum DC resistance of 0.078 ohms and a minimum self-resonant frequency of 25MHz. It measures 7.54mm in length, 3.51mm in height, and 7.54mm in depth, and operates over a temperature range of -40C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.078Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Product Length | 7.54mm |
| Height | 3.51mm |
| Product Depth | 7.54mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |