This shielded wirewound inductor has a maximum DC current rating of 0.31A and a maximum DC resistance of 1.88 ohms. The inductor's inductance is 330uH (OCL) and 248uH, with a tolerance of 20%. It has a minimum self-resonant frequency of 4.1MHz and is designed to operate over a temperature range of -40 to 130 degrees Celsius.
Pulse P1166.334 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330u(OCL)/248uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1.88Ohm |
| Minimum Self Resonant Frequency | 4.1MHz |
| Product Length | 7.54mm |
| Height | 3.51mm |
| Product Depth | 7.54mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1166.334 to view detailed technical specifications.
No datasheet is available for this part.