The Pulse P1166.394NL is a surface mount general purpose inductor with a maximum operating temperature of 130 degrees Celsius. It has a nominal inductance of 390 microhenries and a DC resistance of 2.6 ohms. The inductor is rated for a maximum current of 0.26 amperes and is shielded for electromagnetic interference protection. The inductor is available in a chip package with dimensions of 7.54mm in length and 7.54mm in width, and a height of 3.51mm. It is suitable for use in power inductor applications.
Pulse P1166.394NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.54 |
| Tolerance | 20 |
| Package Width | 7.54 |
| Package Height | 3.51 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.26 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P1166.394NL to view detailed technical specifications.
No datasheet is available for this part.