This is a general purpose inductor with a nominal inductance of 390uH and a tolerance of 20%. It has a maximum rated current of 0.37A and a self resonance frequency of 2.8MHz. The inductor is shielded and has a DC resistance of 1.57 ohms. It is designed for power inductor applications and is available in a surface mount package with dimensions of 7.54mm x 7.54mm x 4.5mm.
Pulse P1167.394NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.54 |
| Tolerance | 20 |
| Package Width | 7.54 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.57 |
| Rated Current-Max | 0.37 |
| Self Resonance Frequency | 2.8 |
| Manufacturer Series | P1167 |
| Series | P1167NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P1167.394NL to view detailed technical specifications.
No datasheet is available for this part.